
HAE100-24S24W | |
|---|---|
DigiKey Part Number | 4457-HAE100-24S24W-ND |
Manufacturer | |
Manufacturer Product Number | HAE100-24S24W |
Description | DC DC CONVERTER 24V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 8.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 505,04000 Kč | 3 505,04 Kč |
| 6 | 3 359,86000 Kč | 20 159,16 Kč |
| 10 | 3 319,50100 Kč | 33 195,01 Kč |
| 26 | 3 245,18154 Kč | 84 374,72 Kč |
| 50 | 3 195,21740 Kč | 159 760,87 Kč |
| Unit Price without VAT: | 3 505,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 241,09840 Kč |




