Isolated Module DC DC Converter 1 Output 24V 3.7A 40V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QAE100-110S24W

DigiKey Part Number
4457-QAE100-110S24W-ND
Manufacturer
Manufacturer Product Number
QAE100-110S24W
Description
DC DC CONVERTER 24V 89W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.7A 40V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.7A
Power (Watts)
89 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 829,54000 Kč2 829,54 Kč
52 723,99600 Kč13 619,98 Kč
102 679,70700 Kč26 797,07 Kč
252 622,17320 Kč65 554,33 Kč
502 579,41640 Kč128 970,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 829,54000 Kč
Unit Price with VAT:3 423,74340 Kč