
UV-035DQC | |
---|---|
DigiKey Part Number | 2640-UV-035DQC-ND |
Manufacturer | |
Manufacturer Product Number | UV-035DQC |
Description | SENSOR PHOTODIODE 980NM 2DIP MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 980nm 1µs 2-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 980nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.33 A/W @ 633nm | |
Response Time | 1µs | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | - | |
Active Area | 34mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 803,46000 Kč | 1 803,46 Kč |
5 | 1 672,56600 Kč | 8 362,83 Kč |
10 | 1 623,80300 Kč | 16 238,03 Kč |
40 | 1 537,95700 Kč | 61 518,28 Kč |
80 | 1 500,25738 Kč | 120 020,59 Kč |
120 | 1 479,65033 Kč | 177 558,04 Kč |
Unit Price without VAT: | 1 803,46000 Kč |
---|---|
Unit Price with VAT: | 2 182,18660 Kč |