Photodiode 720nm 2µs 2-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UV-035EQC

DigiKey Part Number
2640-UV-035EQC-ND
Manufacturer
Manufacturer Product Number
UV-035EQC
Description
SENSOR PHOTODIODE 720NM 2DIP MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 720nm 2µs 2-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
720nm
Color - Enhanced
Ultraviolet (UV)
Spectral Range
-
Diode Type
Planar Diffusion
Responsivity @ nm
0.34 A/W @ 633nm
Response Time
2µs
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
-
Active Area
34mm²
Viewing Angle
-
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
2-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 604,88000 Kč1 604,88 Kč
51 485,65000 Kč7 428,25 Kč
101 441,24000 Kč14 412,40 Kč
401 363,11150 Kč54 524,46 Kč
801 328,78488 Kč106 302,79 Kč
1201 310,03375 Kč157 204,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 604,88000 Kč
Unit Price with VAT:1 941,90480 Kč