

OD9238-48LBIP68 | |
---|---|
DigiKey Part Number | OD9238-48LBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD9238-48LBIP68 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 76.5 CFM (2.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9238-48LBIP68 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 76.5 CFM (2.14m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 50.0dB | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
520 | 448,36575 Kč | 233 150,19 Kč |
Unit Price without VAT: | 448,36575 Kč |
---|---|
Unit Price with VAT: | 542,52256 Kč |