Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD9225-12MB

DigiKey Part Number
1053-1280-ND
Manufacturer
Manufacturer Product Number
OD9225-12MB
Description
FAN AXIAL 92.5X25MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD9225-12MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
44.0 CFM (1.23m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
31.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.170A
Voltage Range
7 ~ 17VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1317,91000 Kč317,91 Kč
10257,05800 Kč2 570,58 Kč
25234,32080 Kč5 858,02 Kč
50218,07260 Kč10 903,63 Kč
180202,27372 Kč36 409,27 Kč
Manufacturers Standard Package
Unit Price without VAT:317,91000 Kč
Unit Price with VAT:384,67110 Kč