
OD8038-12HBVXC | |
|---|---|
DigiKey Part Number | 1053-1270-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-12HBVXC |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8038-12HBVXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 99.0 CFM (2.77m³/min) | |
Static Pressure | 0.810 in H2O (201.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 57.0dB | |
Power (Watts) | 14 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.2A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,66000 Kč | 636,66 Kč |
| 10 | 511,46900 Kč | 5 114,69 Kč |
| 25 | 465,56760 Kč | 11 639,19 Kč |
| 50 | 433,00820 Kč | 21 650,41 Kč |
| 100 | 420,92590 Kč | 42 092,59 Kč |
| Unit Price without VAT: | 636,66000 Kč |
|---|---|
| Unit Price with VAT: | 770,35860 Kč |


















