
OD8032-24MB | |
|---|---|
DigiKey Part Number | 1053-1666-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-24MB |
Description | FAN AXIAL 80.5X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80.5mm L x 80.5mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8032-24MB Models |
Category | Noise 36.0dB |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Current Rating (Amps) 0.280A |
Size / Dimension Square - 80.5mm L x 80.5mm H | Voltage Range 12 ~ 30VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 44.0 CFM (1.23m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.280 in H2O (69.7 Pa) | Lifetime @ Temp. 60000 Hrs @ 40°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,23000 Kč | 376,23 Kč |
| 10 | 303,57300 Kč | 3 035,73 Kč |
| 40 | 263,46225 Kč | 10 538,49 Kč |
| 80 | 245,00000 Kč | 19 600,00 Kč |
| 120 | 241,56925 Kč | 28 988,31 Kč |
| Unit Price without VAT: | 376,23000 Kč |
|---|---|
| Unit Price with VAT: | 455,23830 Kč |









