Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
OD8032-12HBIP68
OD8032-12HBIP68
Orion Fans presents - What does IP68 mean?

OD8032-12HBIP68

DigiKey Part Number
1053-1867-ND
Manufacturer
Manufacturer Product Number
OD8032-12HBIP68
Description
FAN AXIAL 80X32MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8032-12HBIP68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Static Pressure
0.730 in H2O (181.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
50.0dB
Power (Watts)
7.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.261 lb (118.39 g)
Current Rating (Amps)
0.650A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Factory Stock: 2 920
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1551,83000 Kč551,83 Kč
20413,63950 Kč8 272,79 Kč
40384,87750 Kč15 395,10 Kč
60368,83683 Kč22 130,21 Kč
100361,96350 Kč36 196,35 Kč
Manufacturers Standard Package
Unit Price without VAT:551,83000 Kč
Unit Price with VAT:667,71430 Kč