



OD8025-05HB | |
|---|---|
DigiKey Part Number | 1053-1254-ND |
Manufacturer | |
Manufacturer Product Number | OD8025-05HB |
Description | FAN AXIAL 80X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 35.0 CFM (0.980m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8025-05HB Models |
Category | Noise 32.0dB |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Part Status Active | Approval Agency CE, cURus, TUV, UR |
Voltage - Rated | Weight 0.191 lb (86.64 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.280A |
Width 25.00mm | Voltage Range 4 ~ 7VDC |
Air Flow 35.0 CFM (0.980m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 45°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,76000 Kč | 286,76 Kč |
| 10 | 231,93400 Kč | 2 319,34 Kč |
| 25 | 211,46640 Kč | 5 286,66 Kč |
| 50 | 196,83000 Kč | 9 841,50 Kč |
| 200 | 181,38030 Kč | 36 276,06 Kč |
| Unit Price without VAT: | 286,76000 Kč |
|---|---|
| Unit Price with VAT: | 346,97960 Kč |



















