
OD8020-12HB | |
|---|---|
DigiKey Part Number | OD8020-12HB-ND |
Manufacturer | |
Manufacturer Product Number | OD8020-12HB |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,55000 Kč | 267,55 Kč |
| 10 | 220,45700 Kč | 2 204,57 Kč |
| 40 | 193,43375 Kč | 7 737,35 Kč |
| 80 | 180,76425 Kč | 14 461,14 Kč |
| 120 | 176,03067 Kč | 21 123,68 Kč |
| Unit Price without VAT: | 267,55000 Kč |
|---|---|
| Unit Price with VAT: | 323,73550 Kč |













