Parametric Equivalent



OD6025-48HHBIP68 | |
|---|---|
DigiKey Part Number | OD6025-48HHBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD6025-48HHBIP68 |
Description | FAN AXIAL 60X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 32.0 CFM (0.896m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB(A) | |
Power (Watts) | 3.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.141 lb (63.96 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 25 ~ 52VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 351,31753 Kč | 210 790,52 Kč |
| Unit Price without VAT: | 351,31753 Kč |
|---|---|
| Unit Price with VAT: | 425,09421 Kč |












