60mm Sq Fan Replacement Filter Element Polyurethane Foam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M60-45

DigiKey Part Number
1053-1494-ND
Manufacturer
Manufacturer Product Number
M60-45
Description
60MM FAN FILTER MEDIA 45PPM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Replacement Filter Element Polyurethane Foam
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Replacement Filter Element
Manufacturer
Orion Fans
Fits Fan Size
60mm Sq
Series
For Use With/Related Products
GRM60-45
Packaging
Bulk
Material
Polyurethane Foam
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 020
Factory Stock: 2 020
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
1012,01300 Kč120,13 Kč
2511,07000 Kč276,75 Kč
5010,36100 Kč518,05 Kč
1009,67490 Kč967,49 Kč
2508,80936 Kč2 202,34 Kč
5008,19496 Kč4 097,48 Kč
1 0007,86252 Kč7 862,52 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč