Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6025-12HB02A

DigiKey Part Number
1053-1415-ND
Manufacturer
Manufacturer Product Number
OD6025-12HB02A
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD6025-12HB02A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
30.0dB(A)
Power (Watts)
1.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
0.141 lb (63.96 g)
Current Rating (Amps)
0.150A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Factory Stock: 2 930
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1370,19000 Kč370,19 Kč
10298,88600 Kč2 988,86 Kč
25272,35240 Kč6 808,81 Kč
50253,42900 Kč12 671,45 Kč
100237,48740 Kč23 748,74 Kč
Manufacturers Standard Package
Unit Price without VAT:370,19000 Kč
Unit Price with VAT:447,92990 Kč