
OD4028-12HBXC | |
|---|---|
DigiKey Part Number | OD4028-12HBXC-ND |
Manufacturer | |
Manufacturer Product Number | OD4028-12HBXC |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 26.5 CFM (0.742m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 26.5 CFM (0.742m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 57.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.800A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,15000 Kč | 508,15 Kč |
| 10 | 408,95700 Kč | 4 089,57 Kč |
| 40 | 354,63525 Kč | 14 185,41 Kč |
| 80 | 331,66338 Kč | 26 533,07 Kč |
| Unit Price without VAT: | 508,15000 Kč |
|---|---|
| Unit Price with VAT: | 614,86150 Kč |









