
OD4015-12MB | |
|---|---|
DigiKey Part Number | 1053-1651-ND |
Manufacturer | |
Manufacturer Product Number | OD4015-12MB |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4015-12MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 8.1 CFM (0.227m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 32.0dB | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 9 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,55000 Kč | 267,55 Kč |
| 10 | 220,45700 Kč | 2 204,57 Kč |
| 40 | 193,43375 Kč | 7 737,35 Kč |
| 80 | 180,76425 Kč | 14 461,14 Kč |
| 120 | 176,03067 Kč | 21 123,68 Kč |
| Unit Price without VAT: | 267,55000 Kč |
|---|---|
| Unit Price with VAT: | 323,73550 Kč |








