Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 5.0 CFM (0.140m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 5.0 CFM (0.140m³/min) 3 Wire Leads
OD3010-12HB01A
OD3010-12HB01A

OD3010-12HB01A

DigiKey Part Number
1053-1200-ND
Manufacturer
Manufacturer Product Number
OD3010-12HB01A
Description
FAN AXIAL 30X10.2MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 5.0 CFM (0.140m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD3010-12HB01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.20mm
Air Flow
5.0 CFM (0.140m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
30.2dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
11 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 716
Factory Stock: 4 600
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1377,54000 Kč377,54 Kč
10304,68100 Kč3 046,81 Kč
25277,63560 Kč6 940,89 Kč
50258,33420 Kč12 916,71 Kč
100242,40090 Kč24 240,09 Kč
Manufacturers Standard Package
Unit Price without VAT:377,54000 Kč
Unit Price with VAT:456,82340 Kč