
8805SQ-10(500) | |
|---|---|
DigiKey Part Number | 1067-8805SQ-10(500)-ND |
Manufacturer | |
Manufacturer Product Number | 8805SQ-10(500) |
Description | THERM PAD 10MMX10MM W/ADH 500/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 10.00mm x 10.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0049" (0.125mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,69000 Kč | 847,69 Kč |
| 10 | 750,23800 Kč | 7 502,38 Kč |
| 25 | 714,56200 Kč | 17 864,05 Kč |
| 50 | 688,66720 Kč | 34 433,36 Kč |
| 100 | 663,69430 Kč | 66 369,43 Kč |
| 250 | 632,01292 Kč | 158 003,23 Kč |
| Unit Price without VAT: | 847,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,70490 Kč |



