
CT3160-2 | |
|---|---|
DigiKey Part Number | CT3160-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3160-2 |
Description | CONN DBL BAN PLG STACK SLDRLESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Cal Test Electronics | Features Safety Collar |
Series | Color Red |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Double, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Acrylonitrile Butadiene Styrene (ABS) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |










