
OD254AP-48HB | |
|---|---|
DigiKey Part Number | 1053-1196-ND |
Manufacturer | |
Manufacturer Product Number | OD254AP-48HB |
Description | FAN AXIAL 254X89MM 48VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD254AP-48HB Models |
Category | Noise 64.0dB |
Mfr | Power (Watts) 62 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Round - 254mm Dia | Current Rating (Amps) 1.3A |
Width 89.00mm | Voltage Range 24 ~ 53VDC |
Air Flow 850.0 CFM (23.80m³/min) | Material - Frame Aluminum |
Static Pressure 0.830 in H2O (206.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 545,64000 Kč | 3 545,64 Kč |
| 12 | 3 102,91583 Kč | 37 234,99 Kč |
| Unit Price without VAT: | 3 545,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 290,22440 Kč |







