
OD254AP-24HB10A | |
|---|---|
DigiKey Part Number | 1053-1843-ND |
Manufacturer | |
Manufacturer Product Number | OD254AP-24HB10A |
Description | FAN AXIAL 254X89MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 850.0 CFM (23.80m³/min) | |
Static Pressure | 0.830 in H2O (206.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB | |
Power (Watts) | 64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Current Rating (Amps) | 2.65A | |
Voltage Range | 16 ~ 27VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 648,61000 Kč | 3 648,61 Kč |
| 10 | 3 196,94600 Kč | 31 969,46 Kč |
| Unit Price without VAT: | 3 648,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 414,81810 Kč |






