Fan Tubeaxial 12VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD254AP-12HB

DigiKey Part Number
1053-1191-ND
Manufacturer
Manufacturer Product Number
OD254AP-12HB
Description
FAN AXIAL 254X89MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD254AP-12HB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
60.0dB
Mfr
Power (Watts)
65 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Round - 254mm Dia
Current Rating (Amps)
5.4A
Width
89.00mm
Voltage Range
9 ~ 13VDC
Air Flow
830.0 CFM (23.24m³/min)
Material - Frame
Aluminum
Static Pressure
0.780 in H2O (194.3 Pa)
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Base Product Number
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 187,35000 Kč3 187,35 Kč
122 482,58667 Kč29 791,04 Kč
302 318,90233 Kč69 567,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 187,35000 Kč
Unit Price with VAT:3 856,69350 Kč