


OD1238-48HTB | |
|---|---|
DigiKey Part Number | 1053-1167-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-48HTB |
Description | FAN AXIAL 120X38MM 48VDC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-48HTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 100.0 CFM (2.80m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 42.0dB | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 28 ~ 56VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,44000 Kč | 783,44 Kč |
| 10 | 628,28100 Kč | 6 282,81 Kč |
| 40 | 544,22625 Kč | 21 769,05 Kč |
| 80 | 524,11013 Kč | 41 928,81 Kč |
| Unit Price without VAT: | 783,44000 Kč |
|---|---|
| Unit Price with VAT: | 947,96240 Kč |

























