Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 215.0 CFM (6.02m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1238-12MBVXE10A

DigiKey Part Number
1053-OD1238-12MBVXE10A-ND
Manufacturer
Manufacturer Product Number
OD1238-12MBVXE10A
Description
FAN 12VDC 120X38MM PWM/TACH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 215.0 CFM (6.02m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
215.0 CFM (6.02m³/min)
Static Pressure
1.300 in H2O (323.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
58.2dB(A)
Power (Watts)
34.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
2.80A
Voltage Range
9 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1990,27000 Kč990,27 Kč
Unit Price without VAT:990,27000 Kč
Unit Price with VAT:1 198,22670 Kč