Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 158.7 CFM (4.49m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1225-12HBVXE

DigiKey Part Number
1053-OD1225-12HBVXE-ND
Manufacturer
Manufacturer Product Number
OD1225-12HBVXE
Description
DC FAN - 12V 120 X 120 X 25MM -
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 158.7 CFM (4.49m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
158.7 CFM (4.49m³/min)
Static Pressure
0.490 in H2O (122.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
57.3dB(A)
Power (Watts)
16.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, UR
Weight
-
Current Rating (Amps)
1.40A
Voltage Range
10 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1620,28000 Kč620,28 Kč
10498,38800 Kč4 983,88 Kč
25453,68280 Kč11 342,07 Kč
50421,95900 Kč21 097,95 Kč
100409,46100 Kč40 946,10 Kč
Manufacturers Standard Package
Unit Price without VAT:620,28000 Kč
Unit Price with VAT:750,53880 Kč