
CFM-A238BF-165-635 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238BF-165-635-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238BF-165-635 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 213.8 CFM (6.98m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 63.5dB(A) |
Series | Power (Watts) 33.36 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 2.78A |
Air Flow 213.8 CFM (6.98m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.430 in H2O (356.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,80000 Kč | 723,80 Kč |
| 10 | 580,88900 Kč | 5 808,89 Kč |
| 40 | 503,26950 Kč | 20 130,78 Kč |
| 80 | 467,86688 Kč | 37 429,35 Kč |
| 120 | 463,53083 Kč | 55 623,70 Kč |
| Unit Price without VAT: | 723,80000 Kč |
|---|---|
| Unit Price with VAT: | 875,79800 Kč |




