
OD1225-24HTB | |
|---|---|
DigiKey Part Number | 1053-1132-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-24HTB |
Description | FAN AXIAL 120X25MM 24VDC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OD1225-24HTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 42.0dB(A) | |
Power (Watts) | 7.7 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.341 lb (154.67 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,05000 Kč | 586,05 Kč |
| 10 | 471,21600 Kč | 4 712,16 Kč |
| 25 | 428,98920 Kč | 10 724,73 Kč |
| 60 | 391,43417 Kč | 23 486,05 Kč |
| 120 | 385,71225 Kč | 46 285,47 Kč |
| Unit Price without VAT: | 586,05000 Kč |
|---|---|
| Unit Price with VAT: | 709,12050 Kč |


























