
OD1225-12HTB | |
|---|---|
DigiKey Part Number | 1053-1126-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-12HTB |
Description | FAN AXIAL 120X25MM 12VDC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OD1225-12HTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 42.0dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.341 lb (154.67 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,78000 Kč | 550,78 Kč |
| 10 | 442,99500 Kč | 4 429,95 Kč |
| 25 | 403,34640 Kč | 10 083,66 Kč |
| 60 | 368,05650 Kč | 22 083,39 Kč |
| 120 | 361,14458 Kč | 43 337,35 Kč |
| Unit Price without VAT: | 550,78000 Kč |
|---|---|
| Unit Price with VAT: | 666,44380 Kč |

























