Fan Motorized Impellers 230VAC Round - 220mm Dia Ball 530.0 CFM (14.84m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAB220-22-1

DigiKey Part Number
1053-1627-ND
Manufacturer
Manufacturer Product Number
OAB220-22-1
Description
FAN IMP MTRZD 220X76MM 230VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 220mm Dia Ball 530.0 CFM (14.84m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OAB220-22-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 220mm Dia
Width
76.00mm
Air Flow
530.0 CFM (14.84m³/min)
Static Pressure
1.500 in H2O (373.6 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
70.0dB
Power (Watts)
117W
RPM
2650 RPM
Termination
4 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 140°F (-40 ~ 60°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.500A
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Thermoplastic
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 1 494
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 878,20000 Kč2 878,20 Kč
102 286,43000 Kč22 864,30 Kč
302 080,06200 Kč62 401,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 878,20000 Kč
Unit Price with VAT:3 482,62200 Kč