
R2E220-RA38-13 | |
|---|---|
DigiKey Part Number | 381-2783-ND |
Manufacturer | |
Manufacturer Product Number | R2E220-RA38-13 |
Description | 220 MM AC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 220mm Dia Ball 541.5 CFM (15.16m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 220mm Dia | |
Width | 71.00mm | |
Air Flow | 541.5 CFM (15.16m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 69.0dB(A) | |
Power (Watts) | 107W | |
RPM | 2050 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | UL | |
Weight | 2.9 lbs (1.3 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 109,38000 Kč | 3 109,38 Kč |
| 10 | 2 672,33100 Kč | 26 723,31 Kč |
| Unit Price without VAT: | 3 109,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 762,34980 Kč |




