
DR220A | |
|---|---|
DigiKey Part Number | 1053-1631-ND |
Manufacturer | |
Manufacturer Product Number | DR220A |
Description | INLET RING 220MM FOR OAB220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 220mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 220mm Dia | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 257,70800 Kč | 2 577,08 Kč |
| 30 | 230,54400 Kč | 6 916,32 Kč |
| 50 | 218,62700 Kč | 10 931,35 Kč |
| 100 | 203,28370 Kč | 20 328,37 Kč |
| 250 | 202,81968 Kč | 50 704,92 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |



