
OAB220-11-1 | |
|---|---|
DigiKey Part Number | 1053-1626-ND |
Manufacturer | |
Manufacturer Product Number | OAB220-11-1 |
Description | FAN IMP MTRZD 220X71 115V W/CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 220mm Dia Ball 530.0 CFM (14.84m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OAB220-11-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 220mm Dia | |
Width | 76.00mm | |
Air Flow | 530.0 CFM (14.84m³/min) | |
Static Pressure | 1.500 in H2O (373.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 70.0dB | |
Power (Watts) | 117W | |
RPM | 2650 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 140°F (-40 ~ 60°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.980A | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Thermoplastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 878,20000 Kč | 2 878,20 Kč |
| Unit Price without VAT: | 2 878,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 482,62200 Kč |


