



OA938AP-11/22-1WB | |
|---|---|
DigiKey Part Number | 1053-1110-ND |
Manufacturer | |
Manufacturer Product Number | OA938AP-11/22-1WB |
Description | FAN AXIAL 92X38.5MM 115/230VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA938AP-11/22-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.50mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 32.0dB | |
Power (Watts) | 9.00W | |
RPM | 3100 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,05000 Kč | 687,05 Kč |
| 10 | 551,51200 Kč | 5 515,12 Kč |
| 40 | 477,88300 Kč | 19 115,32 Kč |
| 80 | 456,13950 Kč | 36 491,16 Kč |
| Unit Price without VAT: | 687,05000 Kč |
|---|---|
| Unit Price with VAT: | 831,33050 Kč |


















