OA938AP-11-1TB1855 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 1 020
Unit Price: 556,77000 Kč
Datasheet
OA938AP-11-1TB1855
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA938AP-11-1TB1855
Orion Fans presents - What does IP68 mean?

OA938AP-11-1TB1855

DigiKey Part Number
1053-1506-ND
Manufacturer
Manufacturer Product Number
OA938AP-11-1TB1855
Description
FAN AXIAL 92X38MM 115VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 55.0 CFM (1.54m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA938AP-11-1TB1855 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
55.0 CFM (1.54m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB
Power (Watts)
15.00W
RPM
3150 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
cURus, TUV
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
100 ~ 120VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 017,98000 Kč1 017,98 Kč
10828,63300 Kč8 286,33 Kč
40724,18850 Kč28 967,54 Kč
80716,75250 Kč57 340,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 017,98000 Kč
Unit Price with VAT:1 231,75580 Kč