
OA92AP-11-3WB | |
|---|---|
DigiKey Part Number | 1053-1106-ND |
Manufacturer | |
Manufacturer Product Number | OA92AP-11-3WB |
Description | FAN AXIAL 92X26MM 115VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 22.0 CFM (0.616m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA92AP-11-3WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 26.00mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 19.0dB | |
Power (Watts) | 6.00W | |
RPM | 1900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.644 lb (292.11 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,89000 Kč | 466,89 Kč |
| 10 | 382,64700 Kč | 3 826,47 Kč |
| 40 | 335,12125 Kč | 13 404,85 Kč |
| 80 | 315,75000 Kč | 25 260,00 Kč |
| Unit Price without VAT: | 466,89000 Kč |
|---|---|
| Unit Price with VAT: | 564,93690 Kč |


















