Fan Tubeaxial 110/220VAC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA80EC-UR-1WB

DigiKey Part Number
1053-OA80EC-UR-1WB-ND
Manufacturer
Manufacturer Product Number
OA80EC-UR-1WB
Description
EC FAN 80X38MM 85-265VAC 39CFM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 110/220VAC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA80EC-UR-1WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
110/220VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
39.0 CFM (1.09m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Dual Voltage, Electronic Commutation (EC)
Noise
32.0dB
Power (Watts)
1.50W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
-
Voltage Range
85 ~ 265VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1610,83000 Kč610,83 Kč
10490,91200 Kč4 909,12 Kč
25446,87960 Kč11 171,99 Kč
50415,63860 Kč20 781,93 Kč
100402,90960 Kč40 290,96 Kč
Manufacturers Standard Package
Unit Price without VAT:610,83000 Kč
Unit Price with VAT:739,10430 Kč