



OA80AP-22-1WB1855 | |
|---|---|
DigiKey Part Number | 1053-1505-ND |
Manufacturer | |
Manufacturer Product Number | OA80AP-22-1WB1855 |
Description | FAN AXIAL 80X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA80AP-22-1WB1855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB | |
Power (Watts) | 13.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.95 lb (430.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,08000 Kč | 999,08 Kč |
| 10 | 799,60400 Kč | 7 996,04 Kč |
| 40 | 692,28825 Kč | 27 691,53 Kč |
| 80 | 677,79450 Kč | 54 223,56 Kč |
| Unit Price without VAT: | 999,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,88680 Kč |









