Fan Tubeaxial 95 ~ 264VAC Round - 254mm Dia Ball 500.0 CFM (14.00m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA254EC-UR-1TB

DigiKey Part Number
1053-1880-ND
Manufacturer
Manufacturer Product Number
OA254EC-UR-1TB
Description
EC FAN 254X89MM 95-264VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 95 ~ 264VAC Round - 254mm Dia Ball 500.0 CFM (14.00m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA254EC-UR-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
95 ~ 264VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
500.0 CFM (14.00m³/min)
Static Pressure
0.480 in H2O (119.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
56.0dB
Power (Watts)
22.00W
RPM
1700 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
0.210A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 324,04000 Kč5 324,04 Kč
104 214,32000 Kč42 143,20 Kč
253 997,16240 Kč99 929,06 Kč
Unit Price without VAT:5 324,04000 Kč
Unit Price with VAT:6 442,08840 Kč