


OA254EC-22-1WBXCIP68A | |
|---|---|
DigiKey Part Number | 1053-1889-ND |
Manufacturer | |
Manufacturer Product Number | OA254EC-22-1WBXCIP68A |
Description | EC FAN 254X89MM 230VAC IP68/ATEX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA254EC-22-1WBXCIP68A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 830.0 CFM (23.24m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 70.0dB | |
Power (Watts) | 72.0W | |
RPM | 2750 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | ATEX, CE, cURus, TUV, UR | |
Weight | 4.6 lbs (2.1 kg) | |
Current Rating (Amps) | 0.640A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 451,08000 Kč | 5 451,08 Kč |
| 10 | 4 314,45900 Kč | 43 144,59 Kč |
| 25 | 4 098,70880 Kč | 102 467,72 Kč |
| Unit Price without VAT: | 5 451,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 595,80680 Kč |








