OA254EC-22-1TBXCIP68A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Orion Fans
In Stock: 0
Unit Price: 5 451,08000 Kč
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA254EC-22-1TBXCIP68A

DigiKey Part Number
1053-1890-ND
Manufacturer
Manufacturer Product Number
OA254EC-22-1TBXCIP68A
Description
EC FAN 254X89MM 230VAC IP68
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
830.0 CFM (23.24m³/min)
Static Pressure
1.200 in H2O (298.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
70.0dB
Power (Watts)
72.0W
RPM
2750 RPM
Termination
2 Terminals
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
0.640A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes