Fan Tubeaxial 115VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
OA254EC

OA254EC-11-1WBXCIP68A

DigiKey Part Number
1053-1885-ND
Manufacturer
Manufacturer Product Number
OA254EC-11-1WBXCIP68A
Description
EC FAN 254X89MM 115VAC IP68/ATEX
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 830.0 CFM (23.24m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA254EC-11-1WBXCIP68A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
830.0 CFM (23.24m³/min)
Static Pressure
1.200 in H2O (298.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
70.0dB
Power (Watts)
75.0W
RPM
2750 RPM
Termination
2 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
ATEX, CE, cURus, TUV, UR
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
1.05A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 725,52000 Kč5 725,52 Kč
104 530,40200 Kč45 304,02 Kč
254 318,28080 Kč107 957,02 Kč
Unit Price without VAT:5 725,52000 Kč
Unit Price with VAT:6 927,87920 Kč