
OA254AP-11-1WB | |
|---|---|
DigiKey Part Number | 1053-1067-ND |
Manufacturer | |
Manufacturer Product Number | OA254AP-11-1WB |
Description | FAN AXIAL 254X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 547.0 CFM (15.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA254AP-11-1WB Models |
Category | Noise 55.0dB |
Manufacturer Orion Fans | Power (Watts) 35.00W |
Series | RPM 1650 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Voltage - Rated 115VAC | Approval Agency cURus, TUV |
Size / Dimension Round - 254mm Dia | Weight 4.2 lbs (1.9 kg) |
Width 89.00mm | Current Rating (Amps) 0.290A |
Air Flow 547.0 CFM (15.32m³/min) | Voltage Range 80 ~ 130VAC |
Static Pressure 0.390 in H2O (97.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Capacitor, Thermal Overload Protector (TOP) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,14000 Kč | 2 407,14 Kč |
| 10 | 2 061,19100 Kč | 20 611,91 Kč |
| Unit Price without VAT: | 2 407,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 912,63940 Kč |







