Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA254AP-11-1TBSF

DigiKey Part Number
1053-1561-ND
Manufacturer
Manufacturer Product Number
OA254AP-11-1TBSF
Description
FAN AXIAL 254X89MM 115VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA254AP-11-1TBSF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
550.0 CFM (15.40m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Salt Fog Rated, Thermal Overload Protector (TOP)
Noise
55.0dB
Power (Watts)
33.00W
RPM
1650 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
4.3 lbs (2 kg)
Current Rating (Amps)
0.290A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Factory Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 056,26000 Kč3 056,26 Kč
122 381,17333 Kč28 574,08 Kč
302 216,82200 Kč66 504,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3 056,26000 Kč
Unit Price with VAT:3 698,07460 Kč