Fan Tubeaxial 230VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Terminals
Orion Fans presents - What does IP68 mean?

OA2547AP-22-1TB1869K

DigiKey Part Number
1053-OA2547AP-22-1TB1869K-ND
Manufacturer
Manufacturer Product Number
OA2547AP-22-1TB1869K
Description
AC FAN, IP69K, 254X254X89MM, 230
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 1000.0 CFM (28.00m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA2547AP-22-1TB1869K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
1000.0 CFM (28.00m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
70.0dB
Power (Watts)
105W
RPM
3250 RPM
Termination
2 Terminals
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
5.6 lbs (2.5 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 535,57000 Kč4 535,57 Kč
103 593,34600 Kč35 933,46 Kč
253 371,22880 Kč84 280,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4 535,57000 Kč
Unit Price with VAT:5 488,03970 Kč