
OA2543AP-11-1WB1869K | |
|---|---|
DigiKey Part Number | 1053-OA2543AP-11-1WB1869K-ND |
Manufacturer | |
Manufacturer Product Number | OA2543AP-11-1WB1869K |
Description | AC FAN, IP69K, 254X254X89MM, 115 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 930.0 CFM (26.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA2543AP-11-1WB1869K Models |
Category | Noise 67.0dB |
Manufacturer Orion Fans | Power (Watts) 105W |
Series | RPM 3300 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage - Rated 115VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cURus, TUV, UR |
Width 89.00mm | Weight 5.2 lbs (2.4 kg) |
Air Flow 930.0 CFM (26.04m³/min) | Material - Frame Aluminum |
Static Pressure 1.100 in H2O (274.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 55°C |
Fan Type Tubeaxial | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 211,57000 Kč | 4 211,57 Kč |
| 10 | 3 338,05200 Kč | 33 380,52 Kč |
| 25 | 3 116,00240 Kč | 77 900,06 Kč |
| Unit Price without VAT: | 4 211,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 095,99970 Kč |




