Similar




OA2543AN-22-1WB1856 | |
|---|---|
DigiKey Part Number | 1053-1549-ND |
Manufacturer | |
Manufacturer Product Number | OA2543AN-22-1WB1856 |
Description | FAN AXIAL 254X89MM 230VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 930.0 CFM (26.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA2543AN-22-1WB1856 Models |
Category | Noise 67.0dB |
Manufacturer Orion Fans | Power (Watts) 105W |
Series | RPM 3300 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Round - 254mm Dia | Approval Agency cURus, TUV |
Width 89.00mm | Weight 4.6 lbs (2.1 kg) |
Air Flow 930.0 CFM (26.04m³/min) | Voltage Range 200 ~ 240VAC |
Static Pressure 1.070 in H2O (266.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 55°C |
Features Capacitor, Thermal Overload Protector (TOP) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKA2-25489QBHW3F | Qualtek | 0 | Q606-ND | 84,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 213,32000 Kč | 3 213,32 Kč |
| 12 | 2 502,83917 Kč | 30 034,07 Kč |
| 30 | 2 338,02233 Kč | 70 140,67 Kč |
| Unit Price without VAT: | 3 213,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 888,11720 Kč |







