Parametric Equivalent



OA180APL-11-1WB1869K | |
|---|---|
DigiKey Part Number | 1053-OA180APL-11-1WB1869K-ND |
Manufacturer | |
Manufacturer Product Number | OA180APL-11-1WB1869K |
Description | AC FAN, IP69K, 180X180X65MM, 115 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 400.0 CFM (11.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 65.0dB |
Manufacturer Orion Fans | Power (Watts) 80.0W |
Series | RPM 3250 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage - Rated 115VAC | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 180mm L x 180mm H | Approval Agency CE, cURus, TUV, UR |
Width 65.00mm | Weight 4 lbs (1.8 kg) |
Air Flow 400.0 CFM (11.20m³/min) | Material - Frame Aluminum |
Static Pressure 0.800 in H2O (199.3 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 55°C |
Fan Type Tubeaxial | Base Product Number |
Features Thermal Overload Protector (TOP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OA180APL-11-1WB | Orion Fans | 3 | 1053-1053-ND | 2 319,23000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 269,18000 Kč | 3 269,18 Kč |
| 10 | 2 594,97500 Kč | 25 949,75 Kč |
| 25 | 2 381,15640 Kč | 59 528,91 Kč |
| Unit Price without VAT: | 3 269,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 955,70780 Kč |



