
G180-MG18 | |
|---|---|
DigiKey Part Number | 1053-1465-ND |
Manufacturer | |
Manufacturer Product Number | G180-MG18 |
Description | FAN GUARD METAL 180MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180mm Sq Fan Finger Guard Steel, Chrome Plated 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 180mm Sq | |
For Use With/Related Products | - | |
Features | 10 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 78,51200 Kč | 785,12 Kč |
| 25 | 71,79640 Kč | 1 794,91 Kč |
| 50 | 66,93320 Kč | 3 346,66 Kč |
| 100 | 62,30110 Kč | 6 230,11 Kč |
| 300 | 57,32453 Kč | 17 197,36 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |







