Fan Tubeaxial 48VDC Square - 180mm L x 180mm H Ball 460.0 CFM (12.88m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 180mm L x 180mm H Ball 460.0 CFM (12.88m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OD180APL-48HBIP69K

DigiKey Part Number
1053-OD180APL-48HBIP69K-ND
Manufacturer
Manufacturer Product Number
OD180APL-48HBIP69K
Description
FAN AXIAL 180X65MM 48VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 180mm L x 180mm H Ball 460.0 CFM (12.88m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD180APL-48HBIP69K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 180mm L x 180mm H
Width
65.00mm
Air Flow
460.0 CFM (12.88m³/min)
Static Pressure
1.100 in H2O (274.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
63.2dB(A)
Power (Watts)
50.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
1.03A
Voltage Range
28 ~ 52VDC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 018,39000 Kč4 018,39 Kč
103 185,88000 Kč31 858,80 Kč
262 964,49769 Kč77 076,94 Kč
Unit Price without VAT:4 018,39000 Kč
Unit Price with VAT:4 862,25190 Kč