Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 405.0 CFM (11.34m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 405.0 CFM (11.34m³/min) 2 Wire Leads
OA180APL-11-1WB_view2

OA180APL-11-1WB

DigiKey Part Number
1053-1053-ND
Manufacturer
Manufacturer Product Number
OA180APL-11-1WB
Description
FAN AXIAL 180X65MM 115VAC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 405.0 CFM (11.34m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA180APL-11-1WB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
60.0dB
Manufacturer
Orion Fans
Power (Watts)
70.0W
Series
RPM
3300 RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Voltage - Rated
115VAC
Approval Agency
cURus, TUV
Size / Dimension
Square - 180mm L x 180mm H
Weight
4 lbs (1.8 kg)
Width
65.00mm
Voltage Range
60 ~ 130VAC
Air Flow
405.0 CFM (11.34m³/min)
Material - Frame
Aluminum
Static Pressure
0.830 in H2O (206.7 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Fan Type
Tubeaxial
Base Product Number
Features
Thermal Overload Protector (TOP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 319,23000 Kč2 319,23 Kč
101 844,98900 Kč18 449,89 Kč
301 654,22233 Kč49 626,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 319,23000 Kč
Unit Price with VAT:2 806,26830 Kč